VISHAY DG211BDQ-T1-E3
| Manufacturer | |
| MPN | DG211BDQ-T1-E3 |
| LCSC Part # | C144932 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | Improved Quad CMOS Analog Switches |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | VISHAY | |
| Packaging | TSSOP-16 | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Operating Temperature | -40℃~+85℃ | |
| Ron | 45Ω | |
| Voltage - Supply | 4.5V~25V;-22V~-4.5V;4.5V~22V | |
| Number of Channels | 4 | |
| Con | 5pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DG211B, DG212B analog switches are highly improved versions of the industry-standard DG211, DG212. These devices are fabricated in Vishay Siliconix’ proprietary silicon gate CMOS process, resulting in lower on-resistance, lower leakage, higher speed, and lower power consumption. These quad single-pole single-throw switches are designed for a wide variety of applications in telecommunications, instrumentation, process control, computer peripherals, etc. An improved charge injection compensation design minimizes switching transients. The DG211B and DG212B can handle up to ±22 V, and have an improved continuous current rating of 30 mA. An epitaxial layer prevents latchup. All devices feature true bi-directional performance in the on condition, and will block signals to the supply levels in the off condition. The DG211B is a normally closed switch and the DG212B is a normally open switch.
Features
- ±22 V supply voltage rating
- TTL and CMOS compatible logic
- Low on-resistance - RDS(on): 50 Ω
- Low leakage - ID(on): 20 pA
- Single supply operation possible
- Extended temperature range
- Fast switching - ton: 120 ns
- Low charge injection - Q: 1 pC
Applications
- Industrial instrumentation
- Test equipment
- Communications systems
- Disk drives
- Computer peripherals
- Portable instruments
- Sample-and-hold circuits
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.5509 | $ 2.55 |
| 10+ | $ 2.1919 | $ 21.92 |
| 30+ | $ 1.966 | $ 58.98 |
| 100+ | $ 1.5322 | $ 153.22 |
| 500+ | $ 1.4282 | $ 714.10 |
| 1,000+ | $ 1.3827 | $ 1382.70 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | VISHAY | |
| Packaging | TSSOP-16 | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Operating Temperature | -40℃~+85℃ | |
| Ron | 45Ω | |
| Voltage - Supply | 4.5V~25V;-22V~-4.5V;4.5V~22V | |
| Number of Channels | 4 | |
| Con | 5pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DG211B, DG212B analog switches are highly improved versions of the industry-standard DG211, DG212. These devices are fabricated in Vishay Siliconix’ proprietary silicon gate CMOS process, resulting in lower on-resistance, lower leakage, higher speed, and lower power consumption. These quad single-pole single-throw switches are designed for a wide variety of applications in telecommunications, instrumentation, process control, computer peripherals, etc. An improved charge injection compensation design minimizes switching transients. The DG211B and DG212B can handle up to ±22 V, and have an improved continuous current rating of 30 mA. An epitaxial layer prevents latchup. All devices feature true bi-directional performance in the on condition, and will block signals to the supply levels in the off condition. The DG211B is a normally closed switch and the DG212B is a normally open switch.
Features
- ±22 V supply voltage rating
- TTL and CMOS compatible logic
- Low on-resistance - RDS(on): 50 Ω
- Low leakage - ID(on): 20 pA
- Single supply operation possible
- Extended temperature range
- Fast switching - ton: 120 ns
- Low charge injection - Q: 1 pC
Applications
- Industrial instrumentation
- Test equipment
- Communications systems
- Disk drives
- Computer peripherals
- Portable instruments
- Sample-and-hold circuits
C144932 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



