VISHAY SI4174DY-T1-GE3
| Manufacturer | |
| Mfr. Part # | SI4174DY-T1-GE3 |
| LCSC Part # | C144929 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 17A SOIC-8 |
| Description | N-Channel 30V 17A 5W Surface Mount SOIC-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
4,754
4,754
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5169 | $ 0.52 |
10+ | $ 0.4148 | $ 4.15 |
30+ | $ 0.3717 | $ 11.15 |
100+ | $ 0.3175 | $ 31.75 |
500+ | $ 0.2936 | $ 146.80 |
1,000+ | $ 0.2792 | $ 279.20 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$