VISHAY TEMT7100X01
| Manufacturer | |
| Mfr. Part # | TEMT7100X01 |
| LCSC Part # | C144928 |
| Package | 0805 |
| Customer # | |
| Key Attributes | Silicon Phototransistor in 0805 Package |
| Description | 20mA NPN 20V 100mW 1nA 870nm 0805 Phototransistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Phototransistors | |
| Manufacturer | VISHAY | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3 
3
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6503 $ 0.6178 | $ 0.62 |
10+ | $ 0.5356 $ 0.5089 | $ 5.09 |
30+ | $ 0.4783 $ 0.4544 | $ 13.63 |
100+ | $ 0.421 $ 0.4000 | $ 40.00 |
500+ | $ 0.3863 $ 0.3670 | $ 183.50 |
1,000+ | $ 0.3682 $ 0.3498 | $ 349.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$