VISHAY BYM10-1000-E3/96
| Manufacturer | |
| MPN | BYM10-1000-E3/96 |
| LCSC Part # | C144926 |
| Packaging | DO-213AB |
| Customer # | |
| Key Attributes | DIODE STANDARD 1kV 1A DO-213AB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-213AB | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 1kV | |
| Voltage - Forward(Vf@If) | 1.2V@1A | |
| Reverse Leakage Current (Ir) | 10uA@1kV | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Superectifier structure for high reliability condition
- Ideal for automated placement
- Low forward voltage drop e3
- Low leakage current RoHS
- High forward surge capability COMPLIANT
- Meets MSL level 1, per J - STD - 020, LF maximum peak of 250 ℃
- AEC - Q101 qualified
Applications
AI Translation
- For use in general purpose rectification of power supplies, inverters, converters and freewheeling diodes for consumer, automotive and telecommunication.
In-Stock: 1,375
1,375 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2534 | $ 1.27 |
| 50+ | $ 0.1964 | $ 9.82 |
| 150+ | $ 0.172 | $ 25.80 |
| 1,500+ | $ 0.1416 | $ 212.40 |
| 3,000+ | $ 0.128 | $ 384.00 |
| 4,500+ | $ 0.1199 | $ 539.55 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-213AB | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 1kV | |
| Voltage - Forward(Vf@If) | 1.2V@1A | |
| Reverse Leakage Current (Ir) | 10uA@1kV | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Superectifier structure for high reliability condition
- Ideal for automated placement
- Low forward voltage drop e3
- Low leakage current RoHS
- High forward surge capability COMPLIANT
- Meets MSL level 1, per J - STD - 020, LF maximum peak of 250 ℃
- AEC - Q101 qualified
Applications
AI Translation
- For use in general purpose rectification of power supplies, inverters, converters and freewheeling diodes for consumer, automotive and telecommunication.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



