VISHAY VEMD1060X01
| Manufacturer | |
| MPN | VEMD1060X01 |
| LCSC Part # | C144925 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | Silicon PIN Photodiode |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Voltage - DC Reverse(Vr) | 20V | |
| Viewing Angle | ±70° | |
| Spectral Range | 350nm~1070nm | |
| Dark Current | 10pA | |
| Operating Temperature | -40℃~+110℃ | |
| Pd - Power Dissipation | 215mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
VEMD1060X01 is a high speed and high sensitive PIN photodiode with a highly linear photoresponse. It is a low profile surface mount device (SMD) including the chip with a 0.23 mm² sensitive area detecting visible and near infrared radiation.
Features
AI Translation
- Package type: surface mount
- Package form: 0805 top view
- Dimensions (L×W×H in mm): 2×1.25×0.85
- Radiant sensitive area (in mm²): 0.23
- AEC - Q101 qualified
- High photo sensitivity
- High radiant sensitivity
- Excellent linearity
- Suitable for visible and near infrared radiation
- Fast response times
- Angle of half sensitivity: φ = ± 70°
- Floor life: 72 h, MSL 4, according to J - STD - 020
Applications
AI Translation
- High speed photo detector
- Small signal detection
- Proximity sensors
In-Stock: 1,259
1,259 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9409 | $ 0.94 |
| 10+ | $ 0.7717 | $ 7.72 |
| 30+ | $ 0.688 | $ 20.64 |
| 100+ | $ 0.6042 | $ 60.42 |
| 500+ | $ 0.5253 | $ 262.65 |
| 1,000+ | $ 0.4995 | $ 499.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Voltage - DC Reverse(Vr) | 20V | |
| Viewing Angle | ±70° | |
| Spectral Range | 350nm~1070nm | |
| Dark Current | 10pA | |
| Operating Temperature | -40℃~+110℃ | |
| Pd - Power Dissipation | 215mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
VEMD1060X01 is a high speed and high sensitive PIN photodiode with a highly linear photoresponse. It is a low profile surface mount device (SMD) including the chip with a 0.23 mm² sensitive area detecting visible and near infrared radiation.
Features
AI Translation
- Package type: surface mount
- Package form: 0805 top view
- Dimensions (L×W×H in mm): 2×1.25×0.85
- Radiant sensitive area (in mm²): 0.23
- AEC - Q101 qualified
- High photo sensitivity
- High radiant sensitivity
- Excellent linearity
- Suitable for visible and near infrared radiation
- Fast response times
- Angle of half sensitivity: φ = ± 70°
- Floor life: 72 h, MSL 4, according to J - STD - 020
Applications
AI Translation
- High speed photo detector
- Small signal detection
- Proximity sensors
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



