VISHAY SI9933CDY-T1-E3
| Manufacturer | |
| MPN | SI9933CDY-T1-E3 |
| LCSC Part # | C144910 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | MOSFET P-CH ARR 20V 4A SO-8 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SO-8 | |
| Current - Continuous Drain(Id) | 4A | |
| RDS(on) | 94mΩ@2.5V | |
| Pd - Power Dissipation | 3.1W | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| Drain to Source Voltage | 20V | |
| Type | P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 115pF | |
| Number | 2 P-Channel | |
| Input Capacitance(Ciss) | 665pF | |
| Gate Charge(Qg) | 26nC@10V | |
| Operating Temperature | -50℃~+150℃ | |
| Output Capacitance(Coss) | 140pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SO-8 | |
| Current - Continuous Drain(Id) | 4A | |
| RDS(on) | 94mΩ@2.5V | |
| Pd - Power Dissipation | 3.1W | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| Drain to Source Voltage | 20V |
| Type | Description | |
|---|---|---|
| Type | P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 115pF | |
| Number | 2 P-Channel | |
| Input Capacitance(Ciss) | 665pF | |
| Gate Charge(Qg) | 26nC@10V | |
| Operating Temperature | -50℃~+150℃ | |
| Output Capacitance(Coss) | 140pF |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Halogen-free Option Available
- TrenchFET Power MOSFET 100 % Rg and UIS Tested
Applications
AI Translation
- Load Switch
- DC/DC Converter
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7016 | $ 0.70 |
| 10+ | $ 0.5779 | $ 5.78 |
| 30+ | $ 0.516 | $ 15.48 |
| 100+ | $ 0.4542 | $ 45.42 |
| 500+ | $ 0.418 | $ 209.00 |
| 1,000+ | $ 0.3983 | $ 398.30 |
| 2,500+ | $ 0.3953 | $ 988.25 |
| 5,000+ | $ 0.3923 | $ 1961.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SO-8 | |
| Current - Continuous Drain(Id) | 4A | |
| RDS(on) | 94mΩ@2.5V | |
| Pd - Power Dissipation | 3.1W | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| Drain to Source Voltage | 20V | |
| Type | P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 115pF | |
| Number | 2 P-Channel | |
| Input Capacitance(Ciss) | 665pF | |
| Gate Charge(Qg) | 26nC@10V | |
| Operating Temperature | -50℃~+150℃ | |
| Output Capacitance(Coss) | 140pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SO-8 | |
| Current - Continuous Drain(Id) | 4A | |
| RDS(on) | 94mΩ@2.5V | |
| Pd - Power Dissipation | 3.1W | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| Drain to Source Voltage | 20V |
| Type | Description | |
|---|---|---|
| Type | P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 115pF | |
| Number | 2 P-Channel | |
| Input Capacitance(Ciss) | 665pF | |
| Gate Charge(Qg) | 26nC@10V | |
| Operating Temperature | -50℃~+150℃ | |
| Output Capacitance(Coss) | 140pF |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Halogen-free Option Available
- TrenchFET Power MOSFET 100 % Rg and UIS Tested
Applications
AI Translation
- Load Switch
- DC/DC Converter
C144910 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



