VISHAY GP02-20-E3/54
| Manufacturer | |
| Mfr. Part # | GP02-20-E3/54 |
| LCSC Part # | C144870 |
| Package | DO-41 |
| Customer # | |
| Description | 15A 2kV 1 Independent 3V@1.0A 250mA DO-41 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | VISHAY | |
| Package | DO-41 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.2754 | $ 0.28 |
10+ | $ 0.2677 | $ 2.68 |
30+ | $ 0.2631 | $ 7.89 |
100+ | $ 0.2584 | $ 25.84 |
Standard Packaging 5500/Full
Reel | ||