LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY S5M-E3/9AT product image
  • S5M-E3/9AT thumbnail 1
  • S5M-E3/9AT thumbnail 2
  • S5M-E3/9AT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY S5M-E3/9ATRoHS

Manufacturer
MPN
S5M-E3/9AT
LCSC Part #
C144848
Packaging
DO-214AB(SMC)
Customer #
Key Attributes
DIODE STANDARD 1kV 5A DO-214AB(SMC)
Datasheetpdf iconVISHAY S5M-E3/9AT
In-Stock: 942
942 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2808$ 0.28
10+$ 0.2434$ 2.43
30+$ 0.2272$ 6.82
100+$ 0.2077$ 20.77
500+$ 0.198$ 99.00
1,000+$ 0.1931$ 193.10
Standard Packaging3500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerVISHAY
PackagingDO-214AB(SMC)
Operating Junction Temperature Range-55℃~+150℃
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)1kV
Voltage - Forward(Vf@If)1.15V@5A
Reverse Leakage Current (Ir)10uA
Current - Rectified5A
Non-Repetitive Peak Forward Surge Current100A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3500
Sales UnitPiece

Features

AI Translation
  • Low profile package Available
  • Ideal for automated placement
  • Glass passivated pellet chip junction
  • Low forward voltage drop
  • Low leakage current
  • High forward surge capability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 ℃
  • AEC-Q101 qualified available - Automotive ordering code: base P/NHE3 or P/NHM3

Applications

AI Translation
  • For use in general purpose rectification of power supplies, inverters, converters and freewheeling diodes for consumer, automotive and telecommunication.