KOA SL2TTE5L00F
| Manufacturer | |
| MPN | SL2TTE5L00F |
| LCSC Part # | C144420 |
| Packaging | 4527 |
| Customer # | |
| Key Attributes | RES 5mΩ ±1% 2W 4527 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 4527 | |
| Resistance | 5mΩ | |
| Power(Watts) | 2W | |
| Type | Shunt | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±180ppm/℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0302 | $ 1.03 |
| 10+ | $ 0.8388 | $ 8.39 |
| 30+ | $ 0.7422 | $ 22.27 |
| 100+ | $ 0.6473 | $ 64.73 |
| 500+ | $ 0.5381 | $ 269.05 |
| 1,000+ | $ 0.5096 | $ 509.60 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 4527 | |
| Resistance | 5mΩ | |
| Power(Watts) | 2W | |
| Type | Shunt | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±180ppm/℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



