MICROCHIP MIC841LYC5-TR
| Manufacturer | |
| MPN | MIC841LYC5-TR |
| LCSC Part # | C144322 |
| Packaging | SC-70-5 |
| Customer # | |
| Key Attributes | Comparator with Reference and Adjustable Hysteresis |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | MICROCHIP | |
| Packaging | SC-70-5 | |
| Features | Built-in reference source;Built-in hysteresis | |
| Output Type | Push-pull | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | 20mV | |
| Vos - Input Offset Voltage | - | |
| Ib - Input Bias Current | 5pA | |
| Quiescent Current | 3uA | |
| Output Mode | - | |
| Propagation Delay Time | 12us | |
| Operating Temperature | -40℃~+85℃ | |
| Single Supply | 1.5V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MIC841 and MIC842 are micro-power, precision-voltage comparators with an on-chip voltage reference. Both devices are intended for voltage monitoring applications. External resistors are used to set the voltage monitor threshold. When the threshold is crossed, the outputs switch polarity. The MIC842 incorporates a voltage reference and comparator with fixed internal hysteresis; two external resistors are used to set the switching threshold voltage. The MIC841 provides a similar function with user adjustable hysteresis; this part requires three external resistors to set the upper and lower thresholds (the difference between the threshold voltages being the hysteresis voltage). Both the MIC841 and MIC842 are available with push-pull or open-drain output stage. The push-pull output stage is configured either active-high or active-low; the open-drain output stage is only configured active-low. Supply current is extremely low [1.5 μA, typical], making it ideal for portable applications. The MIC841/2 is supplied in the Teeny 5-pin SC-70, 6-pin 1.6 mm x 1.6 mm Thin DFN (MIC841), and 4-pin 1.2 mm x 1.6 mm Thin DFN (MIC842) packages.
Features
- 1.5V to 5.5V Operating Range
- 1.5 μA Typical Supply Current
- ±1.25% Voltage Threshold Accuracy
- 10 nA Maximum Input Leakage Current Over Temperature
- 10 μs Propagation Delay
- Externally Adjustable Hysteresis (MIC841)
- Internal 20 mV Hysteresis (MIC842)
- Output Options: - Push-Pull, Active-High - Push-Pull, Active-Low - Open-Drain, Active-Low
- Open-Drain Output can be Pulled to 6V Regardless of VDD
- Immune to Brief Input Transients
- Teeny 5-Pin SC-70 Package
- 6-Pin 1.6 mm x 1.6 mm TDFN (MIC841)
- 4-Pin 1.2 mm x 1.6 mm TDFN (MIC842)
Applications
- Smartphones
- PDAs
- Precision Battery Monitoring
- Battery Chargers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9127 | $ 0.91 |
| 10+ | $ 0.8916 | $ 8.92 |
| 30+ | $ 0.8787 | $ 26.36 |
| 100+ | $ 0.8641 | $ 86.41 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | MICROCHIP | |
| Packaging | SC-70-5 | |
| Features | Built-in reference source;Built-in hysteresis | |
| Output Type | Push-pull | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | 20mV | |
| Vos - Input Offset Voltage | - | |
| Ib - Input Bias Current | 5pA | |
| Quiescent Current | 3uA | |
| Output Mode | - | |
| Propagation Delay Time | 12us | |
| Operating Temperature | -40℃~+85℃ | |
| Single Supply | 1.5V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MIC841 and MIC842 are micro-power, precision-voltage comparators with an on-chip voltage reference. Both devices are intended for voltage monitoring applications. External resistors are used to set the voltage monitor threshold. When the threshold is crossed, the outputs switch polarity. The MIC842 incorporates a voltage reference and comparator with fixed internal hysteresis; two external resistors are used to set the switching threshold voltage. The MIC841 provides a similar function with user adjustable hysteresis; this part requires three external resistors to set the upper and lower thresholds (the difference between the threshold voltages being the hysteresis voltage). Both the MIC841 and MIC842 are available with push-pull or open-drain output stage. The push-pull output stage is configured either active-high or active-low; the open-drain output stage is only configured active-low. Supply current is extremely low [1.5 μA, typical], making it ideal for portable applications. The MIC841/2 is supplied in the Teeny 5-pin SC-70, 6-pin 1.6 mm x 1.6 mm Thin DFN (MIC841), and 4-pin 1.2 mm x 1.6 mm Thin DFN (MIC842) packages.
Features
- 1.5V to 5.5V Operating Range
- 1.5 μA Typical Supply Current
- ±1.25% Voltage Threshold Accuracy
- 10 nA Maximum Input Leakage Current Over Temperature
- 10 μs Propagation Delay
- Externally Adjustable Hysteresis (MIC841)
- Internal 20 mV Hysteresis (MIC842)
- Output Options: - Push-Pull, Active-High - Push-Pull, Active-Low - Open-Drain, Active-Low
- Open-Drain Output can be Pulled to 6V Regardless of VDD
- Immune to Brief Input Transients
- Teeny 5-Pin SC-70 Package
- 6-Pin 1.6 mm x 1.6 mm TDFN (MIC841)
- 4-Pin 1.2 mm x 1.6 mm TDFN (MIC842)
Applications
- Smartphones
- PDAs
- Precision Battery Monitoring
- Battery Chargers
C144322 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



