LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADM1232ARNZ product image
  • ADM1232ARNZ thumbnail 1
  • ADM1232ARNZ thumbnail 2
  • ADM1232ARNZ thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ADI ADM1232ARNZRoHS

Manufacturer
MPN
ADM1232ARNZ
LCSC Part #
C144248
Packaging
SOIC-8
Customer #
Key Attributes
4.61s Active Low 4.5V~5.5V 1 SOIC-8 Supervisors RoHS
Datasheetpdf iconADI ADM1232ARNZ
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.5825$ 4.58
10+$ 3.9452$ 39.45
30+$ 3.1263$ 93.79
100+$ 2.7415$ 274.15
500+$ 2.5645$ 1282.25
1,000+$ 2.486$ 2486.00
Standard Packaging98/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerADI
PackagingSOIC-8
Reset Timeout4.61s
output typeOpen-drain
Operating Temperature-40℃~+85℃@(TA)
Reset Active LevelActive Low
Voltage - Supply4.5V~5.5V
ChipTypeVoltage monitor
Threshold Voltage4.62V
FunctionManual reset input
Number of Voltages Monitored1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging98
Sales UnitPiece

Introduction

AI Translation

The ADM1232 is pin-compatible with the MAX1232, DS1232LP, and DS1232. It is a microprocessor monitoring circuit that can monitor the following:

  • Microprocessor supply voltage
  • Whether a microprocessor has locked up
  • External interrupts

The ADM1232 is available in four packages: an 8-lead MSOP (RM-8), an 8-lead PDIP (N-8), a 16-lead wide SOIC (RW-16), and an 8-lead narrow SOIC (R-8).

Features

AI Translation
  • Pin-compatible with MAX1232 and Dallas DS1232
  • Adjustable precision voltage monitor with 4.5 V and 4.75 V options
  • Adjustable strobe monitor with 150 ms, 600 ms, or 1.2 sec options
  • No external components
  • Specified from -40°C to +85°C

Applications

AI Translation
  • Microprocessor systems
  • Portable equipment
  • Computers
  • Controllers
  • Intelligent instruments
  • Automotive systems