LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP ATTINY24V-10SSU product image
  • ATTINY24V-10SSU thumbnail 1
  • ATTINY24V-10SSU thumbnail 2
  • ATTINY24V-10SSU thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP ATTINY24V-10SSURoHS

Manufacturer
MPN
ATTINY24V-10SSU
LCSC Part #
C144210
Packaging
SOIC-14
Customer #
Key Attributes
High Performance, Low Power AVR 8-Bit Microcontroller
Datasheetpdf iconMICROCHIP ATTINY24V-10SSU
In-Stock: 1
1 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.7839$ 3.78
10+$ 3.7069$ 37.07
57+$ 3.4609$ 197.27
114+$ 3.4081$ 388.52
Standard Packaging57/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingSOIC-14
ADC (Bit)10bit
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V~5.5V
Program Memory TypeFLASH
Program Storage Size2KB
CPU CoreAVR
Core Size8 Bit
CPU Maximum Speed10MHz
Oscillator TypeBuilt-in
Number of I/O12

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging57
Sales UnitPiece

Introduction

AI Translation

ATtiny24/44/84 is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATtiny24/44/84 achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed. The AVR core combines a rich instruction set with 32 general purpose working registers. All 32 registers are directly connected to the Arithmetic Logic Unit (ALU), allowing two independent registers to be accessed in one single instruction executed in one clock cycle. The resulting architecture is more code efficient while achieving throughputs up to ten times faster than conventional CISC microcontrollers. The ATtiny24/44/84 provides the following features: 2/4/8K byte of In-System Programmable Flash, 128/256/512 bytes EEPROM, 128/256/512 bytes SRAM, 12 general purpose I/O lines, 32 general purpose working registers, an 8-bit Timer/Counter with two PWM channels, a 16-bit timer/counter with two PWM channels, Internal and External Interrupts, a 8-channel 10-bit ADC, programmable gain stage (1x, 20x) for 12 differential ADC channel pairs, a programmable Watchdog Timer with internal oscillator, internal calibrated oscillator, and four software selectable power saving modes. Idle mode stops the CPU while allowing the SRAM, Timer/Counter, ADC, Analog Comparator, and Interrupt system to continue functioning. ADC Noise Reduction mode minimizes switching noise during ADC conversions by stopping the CPU and all I/O modules except the ADC. In Power-down mode registers keep their contents and all chip functions are disbaled until the next interrupt or hardware reset. In Standby mode, the crystal/resonator oscillator is running while the rest of the device is sleeping, allowing very fast start-up combined with low power consumption. The device is manufactured using Atmel’s high density non-volatile memory technology. The onchip ISP Flash allows the Program memory to be re-programmed in-system through an SPI serial interface, by a conventional non-volatile memory programmer or by an on-chip boot code running

Features

AI Translation
  • Advanced RISC Architecture – 120 Powerful Instructions – Most Single Clock Cycle Execution - 32x8 General Purpose Working Registers – Fully Static Operation
  • Non-Volatile Program and Data Memories – 2/4/8K Bytes of In-System Programmable Program Memory Flash • Endurance: 10,000 Write/Erase Cycles – 128/256/512 Bytes of In-System Programmable EEPROM • Endurance: 100,000 Write/Erase Cycles – 128/256/512 Bytes of Internal SRAM – Data Retention: 20 years at 85℃ / 100 years at 25℃ – Programming Lock for Self-Programming Flash & EEPROM Data Security
  • Peripheral Features – One 8-Bit and One 16-Bit Timer/Counter with Two PWM Channels, Each – 10-bit ADC • 8 Single-Ended Channels • 12 Differential ADC Channel Pairs with Programmable Gain (1x/20x) – Programmable Watchdog Timer with Separate On-chip Oscillator – On-chip Analog Comparator – Universal Serial Interface
  • Special Microcontroller Features – debugWIRE On-chip Debug System – In-System Programmable via SPI Port – Internal and External Interrupt Sources: Pin Change Interrupt on 12 Pins – Low Power Idle, ADC Noise Reduction, Standby and Power-Down Modes – Enhanced Power-on Reset Circuit – Programmable Brown-out Detection Circuit – Internal Calibrated Oscillator – On-chip Temperature Sensor
  • I/O and Packages – Available in 20-Pin QFN/MLF & 14-Pin SOIC and PDIP – Twelve Programmable I/O Lines
  • Operating Voltage: – 1.8 – 5.5V for ATtiny24V/44V/84V – 2.7 – 5.5V for ATtiny24/44/84
  • Speed Grade – ATtiny24V/44V/84V • 0 – 4 MHz @ 1.8 – 5.5V • 0 – 10 MHz @ 2.7 – 5.5V – ATtiny24/44/84 • 0 – 10 MHz @ 2.7 – 5.5V • 0 – 20 MHz @ 4.5 – 5.5V
  • Industrial Temperature Range: -40℃ to ±85℃
  • Low Power Consumption – Active Mode (1 MHz System Clock): 300 μA @ 1.8V – Power-Down Mode: 0.1 μA @ 1.8V