LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP TC4427COA713 product image
Images for reference only

MICROCHIP TC4427COA713RoHS

Manufacturer
MPN
TC4427COA713
LCSC Part #
C144205
Packaging
SOIC-8
Customer #
Key Attributes
1.5A Dual High-Speed Power MOSFET Drivers
Datasheetpdf iconMICROCHIP TC4427COA713
In-Stock: 479
479 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9782$ 0.98
10+$ 0.7949$ 7.95
30+$ 0.7024$ 21.07
100+$ 0.6132$ 61.32
500+$ 0.558$ 279.00
1,000+$ 0.5305$ 530.50
Standard Packaging3300/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerMICROCHIP
PackagingSOIC-8
Input Logic Level - Low800mV
Rise Time19ns
Fall Time19ns
Features-;-
Current - Output High(IOH)1.5A
Load TypeMOSFET
Quiescent Current400uA
Input Logic Level - High2.4V
Voltage - Supply4.5V~18V
Operating Temperature0℃~+70℃
Driven Configuration-
Current - Output Low(IOL)1.5A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3300
Sales UnitPiece

Introduction

AI Translation

The TC4426/TC4427/TC4428 are improved versions of the earlier TC426/TC427/TC428 family of MOSFET drivers. The TC4426/TC4427/TC4428 devices have matched rise and fall times when charging and discharging the gate of a MOSFET. These devices are highly latch-up resistant under any conditions within their power and voltage ratings. They are not subject to damage when up to 5V of noise spiking (of either polarity) occurs on the ground pin. They can accept, without damage or logic upset, up to 500 mA of reverse current (of either polarity) being forced back into their outputs. All terminals are fully protected against Electrostatic Discharge (ESD) up to 2.0 kV. The TC4426/TC4427/TC4428 MOSFET drivers can easily charge/discharge 1000 pF gate capacitances in under 30 ns. These devices provide low enough impedances in both the On and Off states to ensure the MOSFET’s intended state is not affected, even by large transients. Other compatible drivers are the TC4426A/TC4427A/ TC4428A family of devices. The TC4426A/TC4427A/ TC4428A devices have matched leading and falling edge input-to-output delay times, in addition to the matched rise and fall times of the TC4426/TC4427/ TC4428 devices.

Features

AI Translation
  • High Peak Output Current: 1.5A
  • Wide Input Supply Voltage Operating Range: - 4.5V to 18V
  • High Capacitive Load Drive Capability: 1000 pF in 25 ns (typical)
  • Short Delay Times: 40 ns (typical)
  • Matched Rise and Fall Times
  • Low Supply Current: - With Logic ‘1’ Input – 4 mA - With Logic ‘0’ Input – 400 µA
  • Low Output Impedance: 7Ω
  • Latch-Up Protected: Withstands 0.5A Reverse Current
  • Input Withstands Negative Inputs Up to 5V
  • Electrostatic Discharge (ESD) Protected: 2.0 kV
  • Space-saving 8-Pin MSOP and 8-Pin 6×5 DFN-S Packages

Applications

AI Translation
  • Switch Mode Power Supplies
  • Line Drivers
  • Pulse Transformer Drive