LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR20C3901GRBSL product image
Images for reference only

VISHAY RLR20C3901GRBSL

Manufacturer
MPN
RLR20C3901GRBSL
LCSC Part #
C1441949
Packaging
Through Hole,D3.5xL9.5mm
Customer #
Key Attributes
RES 3.9kΩ ±2% 0.5W Through Hole,D3.5xL9.5mm
Datasheetpdf iconVISHAY RLR20C3901GRBSL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.8137$ 2.81
200+$ 1.0899$ 217.98
500+$ 1.0511$ 525.55
1,000+$ 1.0325$ 1032.50
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.5xL9.5mm
Resistance3.9kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±2%
Operating Temperature-65℃~+150℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece