DIODES ZXMN2B14FHTA
| Manufacturer | |
| Mfr. Part # | ZXMN2B14FHTA |
| LCSC Part # | C144157 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 20V 4.3A SOT-23 |
| Description | N-Channel 20V 4.3A 1.5W Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,296
1,296
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5769 $ 0.1904 | $ 0.19 |
10+ | $ 0.4835 $ 0.1596 | $ 1.60 |
30+ | $ 0.4361 $ 0.1440 | $ 4.32 |
100+ | $ 0.3902 $ 0.1288 | $ 12.88 |
500+ | $ 0.3627 $ 0.1197 | $ 59.85 |
1,000+ | $ 0.3474 $ 0.1147 | $ 114.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$