DIODES DNLS320E-13
| Manufacturer | |
| Mfr. Part # | DNLS320E-13 |
| LCSC Part # | C144152 |
| Package | SOT-223 |
| Customer # | |
| Key Attributes | TRANS NPN 20V 3A SOT-223 |
| Description | Bipolar (BJT) Transistor NPN 20V 3A 150MHz 1W Surface Mount SOT-223 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Package | SOT-223 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,397
2,397
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3274 $ 0.1310 | $ 0.13 |
10+ | $ 0.2884 $ 0.1154 | $ 1.15 |
30+ | $ 0.2713 $ 0.1086 | $ 3.26 |
100+ | $ 0.251 $ 0.1004 | $ 10.04 |
500+ | $ 0.2417 $ 0.0967 | $ 48.35 |
1,000+ | $ 0.237 $ 0.0948 | $ 94.80 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$