TECHFUSE mSMD200-24V
| Manufacturer | TECHFUSEAsian Brands |
| MPN | mSMD200-24V |
| LCSC Part # | C143954 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 24V 2A 1812 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | TECHFUSE | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 24V | |
| Hold Current | 2A | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | 800mW | |
| Trip Current | 4A | |
| Height | 0.9mm | |
| Length | 4.73mm | |
| Width | 3.41mm | |
| Resistance @ 25℃ | 20mΩ | |
| Time to Trip(Max) | 8s | |
| Resistance - Post Trip (R1) (Max) | 100mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Terminal pad material: tin-plated nickel-copper
- Terminal pad solderability complies with EIA specification RS186-9E and ANSI/J-STD-002 Class 3
- Recommended reflow methods: infrared, vapor phase, and convection ovens; device is not suitable for wave soldering to the bottom side of the board
- Recommended maximum pad thickness: 0.25mm (0.010 inch)
- Device can be cleaned using standard methods and solvents
- Storage conditions: maximum 40℃, relative humidity 70%
In-Stock: 2,525
2,525 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.098$ 0.0931 | $ 0.47 |
| 50+ | $ 0.0786$ 0.0747 | $ 3.74 |
| 150+ | $ 0.0689$ 0.0655 | $ 9.83 |
| 1,500+ | $ 0.0584$ 0.0555 | $ 83.25 |
| 3,000+ | $ 0.0526$ 0.0500 | $ 150.00 |
| 4,500+ | $ 0.0497$ 0.0473 | $ 212.85 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | TECHFUSE | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 24V | |
| Hold Current | 2A | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | 800mW | |
| Trip Current | 4A | |
| Height | 0.9mm | |
| Length | 4.73mm | |
| Width | 3.41mm | |
| Resistance @ 25℃ | 20mΩ | |
| Time to Trip(Max) | 8s | |
| Resistance - Post Trip (R1) (Max) | 100mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Terminal pad material: tin-plated nickel-copper
- Terminal pad solderability complies with EIA specification RS186-9E and ANSI/J-STD-002 Class 3
- Recommended reflow methods: infrared, vapor phase, and convection ovens; device is not suitable for wave soldering to the bottom side of the board
- Recommended maximum pad thickness: 0.25mm (0.010 inch)
- Device can be cleaned using standard methods and solvents
- Storage conditions: maximum 40℃, relative humidity 70%
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



