ADI ADG884BRMZ-REEL7
| Manufacturer | |
| Mfr. Part # | ADG884BRMZ-REEL7 |
| LCSC Part # | C143911 |
| Package | MSOP-10 |
| Customer # | |
| Key Attributes | 0.5 Ω CMOS, Dual 2:1 MUX/SPDT Audio Switch |
| Description | 2 410mΩ 2:1 MSOP-10 Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Package | MSOP-10 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
844 
844
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.6104 | $ 3.61 |
10+ | $ 3.0871 | $ 30.87 |
30+ | $ 2.7594 | $ 82.78 |
100+ | $ 2.1632 | $ 216.32 |
500+ | $ 2.0125 | $ 1006.25 |
1,000+ | $ 1.9473 | $ 1947.30 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$