ADI ADM811SARTZ-REEL7
| Manufacturer | |
| MPN | ADM811SARTZ-REEL7 |
| LCSC Part # | C143899 |
| Packaging | SOT-143 |
| Customer # | |
| Key Attributes | Microprocessor Supervisory Devices |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ADI | |
| Packaging | SOT-143 | |
| Reset Timeout | 140ms | |
| output type | Push-pull | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 2.85V~3V | |
| ChipType | Simple Reset/Power-On Reset | |
| Standby Current | 5uA | |
| Threshold Voltage | 2.93V | |
| Function | Manual reset input | |
| Number of Voltages Monitored | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADM811/ADM812 are reliable voltage monitoring devices suitable for use in most voltage monitoring applications. The ADM811/ADM812 are designed to monitor six different voltages, each allowing a 5% or 10% degradation of standard PSU voltages before a reset occurs. These voltages have been selected for the effective monitoring of 2.5V, 3V, 3.3V, and 5V supply voltage levels.
Included in this circuit is a debounced manual reset input. Reset can be activated using an electrical switch (or an input from another digital device) or by a degradation of the supply voltage. The manual reset function is very useful, especially if the circuit in which the ADM811/ADM812 are operating enters into a state that can only be detected by the user. Allowing the user to reset a system manually can reduce the damage or danger that could otherwise be caused by an out-of-control or locked system.
Features
- Superior upgrade for MAX811/MAX812
- Specified over temperature
- Low power consumption: 5μA typical
- Precision voltage monitor: 2.5V, 3V, 3.3V, 5V options
- Reset assertion down to 1Vcc
- Power-on reset: 140ms minimum
- Logic low RESET output (ADM811)
- Logic high RESET output (ADM812)
- Built-in manual reset
Applications
- Microprocessor systems
- Controllers
- Intelligent instruments
- Automotive systems
- Safety systems
- Portable instruments
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7789 | $ 0.78 |
| 10+ | $ 0.7627 | $ 7.63 |
| 30+ | $ 0.7513 | $ 22.54 |
| 100+ | $ 0.74 | $ 74.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ADI | |
| Packaging | SOT-143 | |
| Reset Timeout | 140ms | |
| output type | Push-pull | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 2.85V~3V | |
| ChipType | Simple Reset/Power-On Reset | |
| Standby Current | 5uA | |
| Threshold Voltage | 2.93V | |
| Function | Manual reset input | |
| Number of Voltages Monitored | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADM811/ADM812 are reliable voltage monitoring devices suitable for use in most voltage monitoring applications. The ADM811/ADM812 are designed to monitor six different voltages, each allowing a 5% or 10% degradation of standard PSU voltages before a reset occurs. These voltages have been selected for the effective monitoring of 2.5V, 3V, 3.3V, and 5V supply voltage levels.
Included in this circuit is a debounced manual reset input. Reset can be activated using an electrical switch (or an input from another digital device) or by a degradation of the supply voltage. The manual reset function is very useful, especially if the circuit in which the ADM811/ADM812 are operating enters into a state that can only be detected by the user. Allowing the user to reset a system manually can reduce the damage or danger that could otherwise be caused by an out-of-control or locked system.
Features
- Superior upgrade for MAX811/MAX812
- Specified over temperature
- Low power consumption: 5μA typical
- Precision voltage monitor: 2.5V, 3V, 3.3V, 5V options
- Reset assertion down to 1Vcc
- Power-on reset: 140ms minimum
- Logic low RESET output (ADM811)
- Logic high RESET output (ADM812)
- Built-in manual reset
Applications
- Microprocessor systems
- Controllers
- Intelligent instruments
- Automotive systems
- Safety systems
- Portable instruments
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



