LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Korean Hroparts Elec K2-6639DP-I4SW-04 product image
  • K2-6639DP-I4SW-04 thumbnail 1
  • K2-6639DP-I4SW-04 thumbnail 2
  • K2-6639DP-I4SW-04 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Korean Hroparts Elec K2-6639DP-I4SW-04RoHS

Manufacturer
MPN
K2-6639DP-I4SW-04
LCSC Part #
C143852
Packaging
Through Hole-4P,6x6mm
Customer #
Key Attributes
SWITCH TACTILE SPST 250gf TH
Datasheetpdf iconKorean Hroparts Elec K2-6639DP-I4SW-04
In-Stock: 130
130 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0597$ 0.60
100+$ 0.0472$ 4.72
300+$ 0.0409$ 12.27
1,000+$ 0.0363$ 36.30
5,000+$ 0.0325$ 162.50
10,000+$ 0.0306$ 306.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerKorean Hroparts Elec
PackagingThrough Hole-4P,6x6mm
Voltage Rating12V
Switching Life1,000,000 cycles
Operating Temperature-25℃~+85℃
Width6mm
Installation MethodThrough Hole
PressForce2.5N
Actuator StyleRound Button
With Lamp-
Length6mm
CircuitSPST
Height8mm
Contact Current50mA

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece