SGMICRO SGM8701YN5G/TR
| Manufacturer | SGMICROAsian Brands |
| MPN | SGM8701YN5G/TR |
| LCSC Part # | C143844 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | SGM8701 Micro-Power, CMOS Input, RRIO, 1.4V, Push-Pull Output Comparator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | SGMICRO | |
| Packaging | SOT-23-5 | |
| Features | Complementary bipolar input stage | |
| Output Type | Push-pull | |
| Rail to Rail | Rail-to-Rail Input | |
| Common Mode Rejection Ratio(CMRR) | 75dB | |
| Vos - Input Offset Voltage | 500uV | |
| Ib - Input Bias Current | 300nA | |
| Quiescent Current | 300nA | |
| Output Mode | CMOS | |
| Number of Channels | 1 | |
| Propagation Delay Time | 6us | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Operating Temperature | -40℃~+85℃ | |
| Single Supply | 1.4V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SGM8701 is an ultra low power comparator with a typical power supply current of 300nA. It has the best-in-class power supply current versus propagation delay performance. The propagation delay is as low as 6μs with 100mV overdrive at 1.4V supply. Designed to operate over a wide range of supply voltages, from 1.4V to 5.5V, with guaranteed operation at 1.4V, 2.5V and 5.0V, the SGM8701 is ideal for use in a variety of battery-powered applications. With rail-to-rail common mode voltage range, the SGM8701 is well suited for single-supply operation. Its small packages make this device ideal for use in handheld electronics and mobile phone applications. Featuring a push-pull output stage, the SGM8701 allows for operation with absolute minimum power consumption when driving any capacitive or resistive load. SGM8701 is available in Green SOT-23-5 and SC70-5 space-saving packages. It is rated over the -40°C to +85°C temperature range.
Features
- Ultra Low Power Consumption: 300nA (TYP) at Vs = 1.4V
- Wide Supply Voltage Range: 1.4V to 5.5V
- Propagation Delay: 6μs (TYP) at Vs = 1.4V
- Push-Pull Output Current Drive: 19mA (TYP) at Vs = 5V Rail-to-Rail Input
- -40°C to +85°C Operating Temperature Range
- Available in Green SOT-23-5 and SC70-5 Packages
Applications
- RC Timers
- Window Detectors
- IR Receiver
- Multivibrators
- Alarm and Monitoring Circuits
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7867 | $ 0.79 |
| 10+ | $ 0.6048 | $ 6.05 |
| 30+ | $ 0.5138 | $ 15.41 |
| 100+ | $ 0.4229 | $ 42.29 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | SGMICRO | |
| Packaging | SOT-23-5 | |
| Features | Complementary bipolar input stage | |
| Output Type | Push-pull | |
| Rail to Rail | Rail-to-Rail Input | |
| Common Mode Rejection Ratio(CMRR) | 75dB | |
| Vos - Input Offset Voltage | 500uV | |
| Ib - Input Bias Current | 300nA | |
| Quiescent Current | 300nA | |
| Output Mode | CMOS | |
| Number of Channels | 1 | |
| Propagation Delay Time | 6us | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Operating Temperature | -40℃~+85℃ | |
| Single Supply | 1.4V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SGM8701 is an ultra low power comparator with a typical power supply current of 300nA. It has the best-in-class power supply current versus propagation delay performance. The propagation delay is as low as 6μs with 100mV overdrive at 1.4V supply. Designed to operate over a wide range of supply voltages, from 1.4V to 5.5V, with guaranteed operation at 1.4V, 2.5V and 5.0V, the SGM8701 is ideal for use in a variety of battery-powered applications. With rail-to-rail common mode voltage range, the SGM8701 is well suited for single-supply operation. Its small packages make this device ideal for use in handheld electronics and mobile phone applications. Featuring a push-pull output stage, the SGM8701 allows for operation with absolute minimum power consumption when driving any capacitive or resistive load. SGM8701 is available in Green SOT-23-5 and SC70-5 space-saving packages. It is rated over the -40°C to +85°C temperature range.
Features
- Ultra Low Power Consumption: 300nA (TYP) at Vs = 1.4V
- Wide Supply Voltage Range: 1.4V to 5.5V
- Propagation Delay: 6μs (TYP) at Vs = 1.4V
- Push-Pull Output Current Drive: 19mA (TYP) at Vs = 5V Rail-to-Rail Input
- -40°C to +85°C Operating Temperature Range
- Available in Green SOT-23-5 and SC70-5 Packages
Applications
- RC Timers
- Window Detectors
- IR Receiver
- Multivibrators
- Alarm and Monitoring Circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



