LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS PEC16-4020F-S0024 product image
  • PEC16-4020F-S0024 thumbnail 1
  • PEC16-4020F-S0024 thumbnail 2
  • PEC16-4020F-S0024 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BOURNS PEC16-4020F-S0024RoHS

Manufacturer
MPN
PEC16-4020F-S0024
LCSC Part #
C143803
Packaging
Through Hole
Customer #
Key Attributes
Through Hole Encoders RoHS
Datasheetpdf iconBOURNS PEC16-4020F-S0024
In-Stock: 63
63 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.1363$ 3.14
10+$ 2.6954$ 26.95
30+$ 2.4322$ 72.97
100+$ 1.9251$ 192.51
500+$ 1.8023$ 901.15
1,000+$ 1.7474$ 1747.40
Standard Packaging50/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Encoders
ManufacturerBOURNS
PackagingThrough Hole
Rated Voltage (Max)5V
Current Rating (Max)10mA
Number of Detents / Pulses (Incremental)0/24
Operating Temperature-30℃~+70℃
Out TypeTwo-phase output
Mounting TypeStraight

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece