BOURNS PEC12R-4120F-S0012
| Manufacturer | |
| MPN | PEC12R-4120F-S0012 |
| LCSC Part # | C143801 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Through Hole Encoders RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Encoders | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Rated Voltage (Max) | 5V | |
| Current Rating (Max) | 10mA | |
| Number of Detents / Pulses (Incremental) | 12/12 | |
| Operating Temperature | -30℃~+70℃ | |
| Out Type | Two-phase output | |
| Mounting Type | Straight |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Encoders | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Rated Voltage (Max) | 5V | |
| Current Rating (Max) | 10mA |
| Type | Description | |
|---|---|---|
| Number of Detents / Pulses (Incremental) | 12/12 | |
| Operating Temperature | -30℃~+70℃ | |
| Out Type | Two-phase output | |
| Mounting Type | Straight |
Report an ErrorShow similar products (0) >
In-Stock: 1,685
1,685 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.2181 | $ 2.22 |
| 10+ | $ 1.8719 | $ 18.72 |
| 30+ | $ 1.6575 | $ 49.73 |
| 75+ | $ 1.4348 | $ 107.61 |
| 525+ | $ 1.3357 | $ 701.24 |
| 975+ | $ 1.2919 | $ 1259.60 |
Standard Packaging75/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Encoders | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Rated Voltage (Max) | 5V | |
| Current Rating (Max) | 10mA | |
| Number of Detents / Pulses (Incremental) | 12/12 | |
| Operating Temperature | -30℃~+70℃ | |
| Out Type | Two-phase output | |
| Mounting Type | Straight |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Encoders | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Rated Voltage (Max) | 5V | |
| Current Rating (Max) | 10mA |
| Type | Description | |
|---|---|---|
| Number of Detents / Pulses (Incremental) | 12/12 | |
| Operating Temperature | -30℃~+70℃ | |
| Out Type | Two-phase output | |
| Mounting Type | Straight |
Report an ErrorShow similar products (0) >
C143801 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



