VISHAY VEMT3700-GS08
| Manufacturer | |
| Mfr. Part # | VEMT3700-GS08 |
| LCSC Part # | C143719 |
| Package | PLCC-2(2.8x3) |
| Customer # | |
| Key Attributes | Silicon NPN Phototransistor |
| Description | NPN 500uA 70V 100mW 200nA 830nm PLCC-2(2.8x3) Phototransistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Phototransistors | |
| Manufacturer | VISHAY | |
| Package | PLCC-2(2.8x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
2,063 
2,063
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3652 $ 0.3470 | $ 0.35 |
10+ | $ 0.3172 $ 0.3014 | $ 3.01 |
30+ | $ 0.2971 $ 0.2823 | $ 8.47 |
100+ | $ 0.2708 $ 0.2573 | $ 25.73 |
500+ | $ 0.26 $ 0.2470 | $ 123.50 |
1,500+ | $ 0.2522 $ 0.2396 | $ 359.40 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$