MAXIM MAX9924UAUB+
| Manufacturer | |
| MPN | MAX9924UAUB+ |
| LCSC Part # | C143633 |
| Packaging | uMAX-10 |
| Customer # | |
| Key Attributes | Variable Reluctance Sensor Interfaces with Differential Input and Adaptive Peak Threshold |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Sensor and Detector Interfaces | |
| Manufacturer | MAXIM | |
| Packaging | uMAX-10 | |
| Features | Programmable gain;Differential output | |
| Supply Current (Iq) | 2.6mA | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | - | |
| Voltage - Supply | 4.5V~5.5V | |
| The Chip Type | Sensor Conditioner | |
| Number of Channels | - | |
| Resolution (Bits) | -;- |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Differential Input Stage Provides Enhanced Noise Immunity
- Precision Amplifier and Comparator Allows Small-Signal Detection
- User-Enabled Internal Adaptive Peak Threshold or Flexible External Threshold
- Zero-Crossing Detection Provides Accurate Phase Information
Applications
AI Translation
- Camshaft VRS Interfaces
- Crankshaft VRS Interfaces
- Vehicle Speed VRS Interfaces
In-Stock: 251
251 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.8159$ 2.7033 | $ 2.70 |
| 10+ | $ 2.4229$ 2.3260 | $ 23.26 |
| 50+ | $ 2.0463$ 1.9645 | $ 98.23 |
| 100+ | $ 1.7936$ 1.7219 | $ 172.19 |
| 500+ | $ 1.6811$ 1.6139 | $ 806.95 |
| 1,000+ | $ 1.6305$ 1.5653 | $ 1565.30 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Sensor and Detector Interfaces | |
| Manufacturer | MAXIM | |
| Packaging | uMAX-10 | |
| Features | Programmable gain;Differential output | |
| Supply Current (Iq) | 2.6mA | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | - | |
| Voltage - Supply | 4.5V~5.5V | |
| The Chip Type | Sensor Conditioner | |
| Number of Channels | - | |
| Resolution (Bits) | -;- |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Differential Input Stage Provides Enhanced Noise Immunity
- Precision Amplifier and Comparator Allows Small-Signal Detection
- User-Enabled Internal Adaptive Peak Threshold or Flexible External Threshold
- Zero-Crossing Detection Provides Accurate Phase Information
Applications
AI Translation
- Camshaft VRS Interfaces
- Crankshaft VRS Interfaces
- Vehicle Speed VRS Interfaces
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



