LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX9737ETG+ product image
  • MAX9737ETG+ thumbnail 1
  • MAX9737ETG+ thumbnail 2
  • MAX9737ETG+ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAXIM MAX9737ETG+RoHS

Manufacturer
MPN
MAX9737ETG+
LCSC Part #
C143625
Packaging
TQFN-24-EP(4x4)
Customer #
Key Attributes
Mono 7W Class D Amplifier
Datasheetpdf iconMAXIM MAX9737ETG+
In-Stock: 41
41 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.3039$ 3.30
10+$ 3.2323$ 32.32
30+$ 3.1835$ 95.51
75+$ 2.8873$ 216.55
Standard Packaging75/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers
ManufacturerMAXIM
PackagingTQFN-24-EP(4x4)
Quiescent Current20mA
Total Harmonic Distortion + Noise (THD+N)0.06%
Signal-to-Noise Ratio97dB
FeaturesFilterless architecture;Automatic mute/no-noise switch;Enable/shutdown function
Speaker Channels1-Channel
Voltage - Supply8V~28V
Operating Temperature-40℃~+85℃
Efficiency88%;85%
Output Power13Wx1@4Ω
ClassClass D
Power Supply Rejection Ratio (PSRR)80dB

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging75
Sales UnitPiece

Introduction

AI Translation

The MAX9737 mono 7w Class D amplifier provides a high- performance, thermally efficient amplifier solution that offers up to 88% efficiency at a 12V supply. The device operates from 8V to 28V and provides a high 80dB PSRR, eliminating the need for a regulated power supply. Filterless modulation allows the MAX9737 to pass CE EMI limits with 1m cables using only a low- cost ferrite bead and small- value capacitor on each output. Comprehensive click- and- pop suppression circuitry reduces noise on power- up/down or into and out of shutdown or mute. An input op amp allows the user to create a lowpass or highpass filter, and select an optimal gain. The internal precharge circuit ensures clickless/popless turn- on within 10ms. The MAX9737 is available in the 24- pin, TQFN- EP package and is specified over the - 40°C to +85°C temperature range.

Features

AI Translation
  • 8V to 28V Supply Voltage Range
  • Spread- Spectrum Modulation Enables Low- EMI Solution
  • Passes EMI Limit with Up to 1m of Speaker Cable
  • High 80dB PSRR
  • Up to 88% Efficiency Eliminates Heatsink
  • Thermal and Output Current Protection
  • < 1μA Shutdown Mode
  • Click- and- Pop Suppression
  • < 10ms Turn- On Time
  • Space- Saving,4mm x 4mm x 0.8mm,24- Pin TQFN Package

Applications

AI Translation
  • Notebook PCs
  • LCD/PDP/CRT Monitors
  • PC Surround Speakers
  • MP3 Docking Stations