LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX668EUB+T product image
  • MAX668EUB+T thumbnail 1
  • MAX668EUB+T thumbnail 2
  • MAX668EUB+T thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

MAXIM MAX668EUB+TRoHS

Manufacturer
MPN
MAX668EUB+T
LCSC Part #
C143564
Packaging
MSOP-10
Customer #
Key Attributes
1.8V to 28V Input, PWM Step-Up Controllers in μMAX
Datasheetpdf iconMAXIM MAX668EUB+T
In-Stock: 252
252 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.1755$ 3.18
10+$ 2.7504$ 27.50
30+$ 2.4843$ 74.53
100+$ 2.0121$ 201.21
500+$ 1.8888$ 944.40
1,000+$ 1.8353$ 1835.30
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers
ManufacturerMAXIM
PackagingMSOP-10
Operating Temperature-40℃~+85℃@(TA)
FeaturesAdjustable current limiting;Frequency synchronization;Light load efficient mode
Number of Channels1
TopologyBoost;SEPIC;Flyback
Operating Voltage3V~28V
Frequency - Switching100kHz~500kHz
FunctionBoost
Quiescent Current220uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The MAX668/MAX669 constant-frequency, pulse-width­ modulating (PWM), current-mode DC-DC controllers are designed for a wide range of DC-DC conversion applications including step-up, SEPIC, flyback, and isolated-output configurations. Power levels of 20W or more can be controlled with conversion efficiencies of over 90%. The 1.8V to 28V input voltage range supports a wide range of battery and AC-powered inputs. An advanced BiCMOS design features low operating current (220μA), adjustable operating frequency (100kHz to 500kHz), soft-start, and a SYNC input allowing the MAX668/MAX669 oscillator to be locked to an external clock. DC-DC conversion efficiency is optimized with a low 100mV current-sense voltage as well as with Maxim’s proprietary Idle Mode control scheme. The controller operates in PWM mode at medium and heavy loads for lowest noise and optimum efficiency, then pulses only as needed (with reduced inductor current) to reduce operating current and maximize efficiency under light loads. A logiclevel shutdown input is also included, reducing supply current to 3.5μA. The MAX669, optimized for low input voltages with a guaranteed start-up voltage of 1.8V, requires bootstrapped operation (IC powered from boosted output). It supports output voltages up to 28V. The MAX668 operates with inputs as low as 3V and can be connected in either a boot­ strapped or non-bootstrapped (IC powered from input sup­ ply or other source) configuration. When not bootstrapped, it has no restriction on output voltage. Both ICs are avail­ able in an extremely compact 10-pin μMAX package.

Features

AI Translation
  • 1.8V Minimum Start-Up Voltage (MAX669)
  • Wide Input Voltage Range (1.8V to 28V)
  • Tiny 10-Pin μMAX Package
  • Current-Mode PWM and Idle Mode Operation
  • Efficiency over 90%
  • Adjustable 100kHz to 500kHz Oscillator or SYNC Input
  • 220μA Quiescent Current
  • Logic-Level Shutdown
  • Soft-Start

Applications

AI Translation
  • Cellular Telephones
  • Telecom Hardware
  • LANs and Network Systems
  • POS Systems