MAXIM MAX6371KA+T
| Manufacturer | |
| MPN | MAX6371KA+T |
| LCSC Part # | C143547 |
| Packaging | SOT-23-8 |
| Customer # | |
| Key Attributes | Pin-Selectable Watchdog Timers |
| Description | 100ms Active Low 2.5V~5.5V 1 SOT-23-8 Supervisors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
33
33
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 1.9665 | $ 1.97 |
10+ | $ 1.6693 | $ 16.69 |
30+ | $ 1.4842 | $ 44.53 |
100+ | $ 1.252 | $ 125.20 |
500+ | $ 1.1659 | $ 582.95 |
1,000+ | $ 1.1286 | $ 1128.60 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$