MAXIM MAX6070BAUT25+T
| Manufacturer | |
| MPN | MAX6070BAUT25+T |
| LCSC Part # | C143531 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | Low-Noise, High-Precision Voltage References |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-6 | |
| Quiescent Current | 235uA | |
| Output Voltage | 2.5V | |
| Tolerance | ±0.08% | |
| Voltage - Supply | 2.8V~5.5V | |
| Minimum Cathode Current for Regulation | - | |
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 4.8uVp-p | |
| Output Current | 10mA | |
| Features | Enable/disable | |
| Noise - 10Hz to 10kHz | 3uVrms | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Fixed |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX6070/MAX6071 offer a very low noise and low-drift voltage reference in a small 6-pin SOT23 package. These devices provide a 1/f noise voltage of only 4.8μVₚ₋ₚ at an output voltage of 2.5Vᵢ, with a temperature drift of 6ppm/°C (max). The devices consume 150μA of supply current and can sink and source up to 10mA of load current. The low-drift and low-noise specifications enable enhanced system accuracy, making these devices ideal for high-precision industrial applications. The MAX6070 offers a noise filter option for wideband applications. The devices are available in a 6-pin SOT23 package and are specified over the extended industrial temperature range of -40°C to +125°C. The 2.5V options are also available in a 6-bump 0.78mm x 1.41mm wafer-level package (WLP).
Features
- 6-Pin SOT23 Package Reduces System Board Space
- Stable Performance Over Temperature and Time Improves System Accuracy
- High ±0.04% Initial Accuracy
- Low 1.5ppm/°C (typ), 6ppm/°C (max) Temperature Drift
- Low 4.8μVₚ₋ₚ Noise (0.1Hz to 10Hz) at 2.5V
- Low 200mV Dropout Voltage
- High 85dB Ripple Rejection
- Low 150μA Supply Current Reduces Power Consumption
- Filter Option Lowers High-Frequency Noise
- Output Options: 1.25V, 1.8V, 2.048V, 2.5V, 3.0V, 3.3V, 4.096V, and 5.0V Cover Common Voltage Levels for a Wide Variety of Applications
- 0.78mm x 1.41mm WLP with 0.35mm Bump Spacing
Applications
- High-Accuracy Industrial and Process Control
- Precision Instrumentation
- High-Resolution ADCs and DACs
- Precision Current Sources
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.0891$ 3.9665 | $ 3.97 |
| 10+ | $ 3.5423$ 3.4361 | $ 34.36 |
| 30+ | $ 3.2177$ 3.1212 | $ 93.64 |
| 100+ | $ 2.7455$ 2.6632 | $ 266.32 |
| 500+ | $ 2.5946$ 2.5168 | $ 1258.40 |
| 1,000+ | $ 2.5265$ 2.4508 | $ 2450.80 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-6 | |
| Quiescent Current | 235uA | |
| Output Voltage | 2.5V | |
| Tolerance | ±0.08% | |
| Voltage - Supply | 2.8V~5.5V | |
| Minimum Cathode Current for Regulation | - | |
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 4.8uVp-p | |
| Output Current | 10mA | |
| Features | Enable/disable | |
| Noise - 10Hz to 10kHz | 3uVrms | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Fixed |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX6070/MAX6071 offer a very low noise and low-drift voltage reference in a small 6-pin SOT23 package. These devices provide a 1/f noise voltage of only 4.8μVₚ₋ₚ at an output voltage of 2.5Vᵢ, with a temperature drift of 6ppm/°C (max). The devices consume 150μA of supply current and can sink and source up to 10mA of load current. The low-drift and low-noise specifications enable enhanced system accuracy, making these devices ideal for high-precision industrial applications. The MAX6070 offers a noise filter option for wideband applications. The devices are available in a 6-pin SOT23 package and are specified over the extended industrial temperature range of -40°C to +125°C. The 2.5V options are also available in a 6-bump 0.78mm x 1.41mm wafer-level package (WLP).
Features
- 6-Pin SOT23 Package Reduces System Board Space
- Stable Performance Over Temperature and Time Improves System Accuracy
- High ±0.04% Initial Accuracy
- Low 1.5ppm/°C (typ), 6ppm/°C (max) Temperature Drift
- Low 4.8μVₚ₋ₚ Noise (0.1Hz to 10Hz) at 2.5V
- Low 200mV Dropout Voltage
- High 85dB Ripple Rejection
- Low 150μA Supply Current Reduces Power Consumption
- Filter Option Lowers High-Frequency Noise
- Output Options: 1.25V, 1.8V, 2.048V, 2.5V, 3.0V, 3.3V, 4.096V, and 5.0V Cover Common Voltage Levels for a Wide Variety of Applications
- 0.78mm x 1.41mm WLP with 0.35mm Bump Spacing
Applications
- High-Accuracy Industrial and Process Control
- Precision Instrumentation
- High-Resolution ADCs and DACs
- Precision Current Sources
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



