MAXIM MAX6003EUR+T
| Manufacturer | |
| MPN | MAX6003EUR+T |
| LCSC Part # | C143528 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | Low-Cost, Low-Power, Low-Dropout, SOT23-3 Voltage References |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23 | |
| Quiescent Current | 45uA | |
| Output Voltage | 3V | |
| Tolerance | ±1% | |
| Voltage - Supply | 3.2V~12.6V | |
| Minimum Cathode Current for Regulation | - | |
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 75uVp-p | |
| Output Current | 400uA | |
| Features | - | |
| Noise - 10Hz to 10kHz | 150uVrms | |
| Output Type | Fixed | |
| Operating Temperature | -40℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX6001–MAX6005 family of SOT23, low-cost series voltage references meets the cost advantage of shunt references and offers the power-saving advantage of series references, which traditionally cost more. Unlike conventional shunt-mode (two-terminal) references that must be biased at the load current and require an external resistor, these devices eliminate the need for an external resistor and offer a supply current that is virtually independent of the supply voltage. These micropower, low-dropout, low-cost devices are ideal for high-volume, cost-sensitive 3V and 5V battery-operated systems with wide variations in supply voltage that require very low power dissipation. Additionally, these devices are internally compensated and do not require an external compensation capacitor, saving valuable board area in space-critical applications. The quiescent supply current of these series-mode references is a maximum of 45μA and is virtually independent of the supply voltage, with only a 0.8μA/V variation with supply voltage. Unlike shunt-mode references, the load current of these series-mode references is drawn from the supply voltage only when required, so supply current is not wasted and efficiency is maximized over the entire supply voltage range. This improved efficiency can help reduce power dissipation and extend battery life.
Features
- The MAX6001–MAX6005 family meets the cost advantage of shunt references and offers the power-saving advantage of series references
- Eliminate the need for an external resistor and offer a supply current that is virtually independent of the supply voltage
- Ideal for high-volume, cost-sensitive 3V and 5V battery-operated systems with wide variations in supply voltage that require very low power dissipation
- Internally compensated and do not require an external compensation capacitor, saving valuable board area in space-critical applications
- 100ppm/°C max Temperature Coefficient
- 45μA max Quiescent Supply Current
- 0.8μA/V Supply Current Variation with VIN
- ±400μA Output Source and Sink Current
- 100mV Dropout at 400μA Load Current
- ±0.12μV/μA Load Regulation
- 8μV/V Line Regulation
- Stable with CLOAD = 0 to 2.2nF
Applications
- Portable/Battery-Powered Equipment
- Notebook Computers
- PDAs, GPSs, and DMMs
- Cellular Phones
- Pagers
- Hard-Disk Drives
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.9797$ 1.8214 | $ 1.82 |
| 10+ | $ 1.6876$ 1.5526 | $ 15.53 |
| 30+ | $ 1.5042$ 1.3839 | $ 41.52 |
| 100+ | $ 1.3176$ 1.2122 | $ 121.22 |
| 500+ | $ 1.2333$ 1.1347 | $ 567.35 |
| 1,000+ | $ 1.1959$ 1.1003 | $ 1100.30 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23 | |
| Quiescent Current | 45uA | |
| Output Voltage | 3V | |
| Tolerance | ±1% | |
| Voltage - Supply | 3.2V~12.6V | |
| Minimum Cathode Current for Regulation | - | |
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 75uVp-p | |
| Output Current | 400uA | |
| Features | - | |
| Noise - 10Hz to 10kHz | 150uVrms | |
| Output Type | Fixed | |
| Operating Temperature | -40℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX6001–MAX6005 family of SOT23, low-cost series voltage references meets the cost advantage of shunt references and offers the power-saving advantage of series references, which traditionally cost more. Unlike conventional shunt-mode (two-terminal) references that must be biased at the load current and require an external resistor, these devices eliminate the need for an external resistor and offer a supply current that is virtually independent of the supply voltage. These micropower, low-dropout, low-cost devices are ideal for high-volume, cost-sensitive 3V and 5V battery-operated systems with wide variations in supply voltage that require very low power dissipation. Additionally, these devices are internally compensated and do not require an external compensation capacitor, saving valuable board area in space-critical applications. The quiescent supply current of these series-mode references is a maximum of 45μA and is virtually independent of the supply voltage, with only a 0.8μA/V variation with supply voltage. Unlike shunt-mode references, the load current of these series-mode references is drawn from the supply voltage only when required, so supply current is not wasted and efficiency is maximized over the entire supply voltage range. This improved efficiency can help reduce power dissipation and extend battery life.
Features
- The MAX6001–MAX6005 family meets the cost advantage of shunt references and offers the power-saving advantage of series references
- Eliminate the need for an external resistor and offer a supply current that is virtually independent of the supply voltage
- Ideal for high-volume, cost-sensitive 3V and 5V battery-operated systems with wide variations in supply voltage that require very low power dissipation
- Internally compensated and do not require an external compensation capacitor, saving valuable board area in space-critical applications
- 100ppm/°C max Temperature Coefficient
- 45μA max Quiescent Supply Current
- 0.8μA/V Supply Current Variation with VIN
- ±400μA Output Source and Sink Current
- 100mV Dropout at 400μA Load Current
- ±0.12μV/μA Load Regulation
- 8μV/V Line Regulation
- Stable with CLOAD = 0 to 2.2nF
Applications
- Portable/Battery-Powered Equipment
- Notebook Computers
- PDAs, GPSs, and DMMs
- Cellular Phones
- Pagers
- Hard-Disk Drives
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



