MAXIM MAX5494ETE+
| Manufacturer | |
| Mfr. Part # | MAX5494ETE+ |
| LCSC Part # | C143522 |
| Package | TQFN-16-EP(5x5) |
| Customer # | |
| Description | -40℃~+85℃ SPI 10kΩ TQFN-16-EP(5x5) Digital Potentiometers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | MAXIM | |
| Package | TQFN-16-EP(5x5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 5.3878 | $ 5.39 |
10+ | $ 4.6659 | $ 46.66 |
30+ | $ 4.2356 | $ 127.07 |
100+ | $ 3.8022 | $ 380.22 |
500+ | $ 3.6017 | $ 1800.85 |
1,000+ | $ 3.5107 | $ 3510.70 |
2,000+ | $ 3.4706 | $ 6941.20 |
Standard Packaging 60/Full
Tube | ||