MAXIM MAX4080TASA+T
| Manufacturer | |
| MPN | MAX4080TASA+T |
| LCSC Part # | C143461 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 76V, High-Side, Current-Sense Amplifiers with Voltage Output |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 100uV | |
| Vcm - Common Mode Voltage | 4.5V~76V | |
| Slew Rate | - | |
| Input Offset Current(Ios) | - | |
| Bandwidth | 250kHz | |
| Features | High-side detection;External shunt;Analog output interface | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 124dB | |
| Ib - Input Bias Current | 5uA | |
| Noise density(eN) | - | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 75uA | |
| Gain | 20V/V | |
| Differential Voltage | - | |
| Output Current | - | |
| Dual Supply | - | |
| Single Supply | 4.5V~76V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX4080/MAX4081 are high-side, current-sense amplifiers with an input voltage range that extends from 4.5V to 76V making them ideal for telecom, automotive, backplane, and other systems where high-voltage current monitoring is critical. The MAX4080 is designed for uni - directional current-sense applications and the MAX4081 allows bidirectional current sensing. The MAX4081 single output pin continuously monitors the transition from charge to discharge and avoids the need for a separate polarity output. The MAX4081 requires an external reference to set the zero-current output level (VSENSE = 0VA). The charging current is represented by an output voltage from VREF to VCC, while discharge current is given from VREF to GND. For maximum versatility, the 76V input voltage range applies independently to both supply voltage (VCC) and common-mode input voltage (VRS+). High-side current monitoring does not interfere with the ground path of the load being measured, making the MAX4080/MAX4081 particularly useful in a wide range of high-voltage systems. The combination of three gain versions (5V/V, 20V/V, 60V/V, F, T, S suffix) and a user-selectable, external sense resistor sets the full-scale current reading and its proportional output voltage. The MAX4080/MAX4081 offer a high level of integration, resulting in a simple, accurate, and compact current-sense solution. The MAX4080/MAX4081 operate from a 4.5V to 76V single supply and draw only 75μA of supply current. These devices are specified over the automotive operating temperature range -40°C to +125°C and are available in a space-saving 8-pin μMAX or SO package.
Features
- Ideal for High-Voltage Current Monitoring Applications
- Wide 4.5V to 76V Input Common-Mode Range
- Independent Operating Supply Voltage
- High Accuracy and Low Quiescent Current Support Precision Application Requirements
- ±0.1% Full-Scale Accuracy
- Low 100μV Input Offset Voltage
- Three Gain Versions Available -- 5V/V -- 20V/V -- 60V/V
- 75μA Supply Current (MAX4080)
- Flexible Current Sensing Supports Monitoring of Charge and Discharge of Batteries
- Bidirectional (MAX4081) or Unidirectional (MAX4080) ISENSE
- Reference Input for Bidirectional OUT (MAX4081)
- Minimizes Required Board Space
- 8-Pin μMAX Package
Applications
- Automotive (12V, 24V, or 42V Batteries)
- 48V Telecom and Backplane Current Measurement
- Bidirectional Motor Control
- Power-Management Systems
- Avalanche Photodiode and PIN-Diode Current Monitoring
- General System/Board-Level Current Sensing
- Precision High-Voltage Current Sources
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.863 | $ 1.86 |
| 10+ | $ 1.6022 | $ 16.02 |
| 30+ | $ 1.4376 | $ 43.13 |
| 100+ | $ 1.2697 | $ 126.97 |
| 500+ | $ 1.1556 | $ 577.80 |
| 1,000+ | $ 1.1214 | $ 1121.40 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 100uV | |
| Vcm - Common Mode Voltage | 4.5V~76V | |
| Slew Rate | - | |
| Input Offset Current(Ios) | - | |
| Bandwidth | 250kHz | |
| Features | High-side detection;External shunt;Analog output interface | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 124dB | |
| Ib - Input Bias Current | 5uA | |
| Noise density(eN) | - | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 75uA | |
| Gain | 20V/V | |
| Differential Voltage | - | |
| Output Current | - | |
| Dual Supply | - | |
| Single Supply | 4.5V~76V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX4080/MAX4081 are high-side, current-sense amplifiers with an input voltage range that extends from 4.5V to 76V making them ideal for telecom, automotive, backplane, and other systems where high-voltage current monitoring is critical. The MAX4080 is designed for uni - directional current-sense applications and the MAX4081 allows bidirectional current sensing. The MAX4081 single output pin continuously monitors the transition from charge to discharge and avoids the need for a separate polarity output. The MAX4081 requires an external reference to set the zero-current output level (VSENSE = 0VA). The charging current is represented by an output voltage from VREF to VCC, while discharge current is given from VREF to GND. For maximum versatility, the 76V input voltage range applies independently to both supply voltage (VCC) and common-mode input voltage (VRS+). High-side current monitoring does not interfere with the ground path of the load being measured, making the MAX4080/MAX4081 particularly useful in a wide range of high-voltage systems. The combination of three gain versions (5V/V, 20V/V, 60V/V, F, T, S suffix) and a user-selectable, external sense resistor sets the full-scale current reading and its proportional output voltage. The MAX4080/MAX4081 offer a high level of integration, resulting in a simple, accurate, and compact current-sense solution. The MAX4080/MAX4081 operate from a 4.5V to 76V single supply and draw only 75μA of supply current. These devices are specified over the automotive operating temperature range -40°C to +125°C and are available in a space-saving 8-pin μMAX or SO package.
Features
- Ideal for High-Voltage Current Monitoring Applications
- Wide 4.5V to 76V Input Common-Mode Range
- Independent Operating Supply Voltage
- High Accuracy and Low Quiescent Current Support Precision Application Requirements
- ±0.1% Full-Scale Accuracy
- Low 100μV Input Offset Voltage
- Three Gain Versions Available -- 5V/V -- 20V/V -- 60V/V
- 75μA Supply Current (MAX4080)
- Flexible Current Sensing Supports Monitoring of Charge and Discharge of Batteries
- Bidirectional (MAX4081) or Unidirectional (MAX4080) ISENSE
- Reference Input for Bidirectional OUT (MAX4081)
- Minimizes Required Board Space
- 8-Pin μMAX Package
Applications
- Automotive (12V, 24V, or 42V Batteries)
- 48V Telecom and Backplane Current Measurement
- Bidirectional Motor Control
- Power-Management Systems
- Avalanche Photodiode and PIN-Diode Current Monitoring
- General System/Board-Level Current Sensing
- Precision High-Voltage Current Sources
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



