MAXIM MAX3232ESE+
| Manufacturer | |
| Mfr. Part # | MAX3232ESE+ |
| LCSC Part # | C143435 |
| Package | SOIC-16 |
| Customer # | |
| Key Attributes | 3.0V to 5.5V, Low-Power, up to 1Mbps, True RS-232 Transceivers Using Four 0.1uF External Capacitors |
| Description | Transceiver 3V~5.5V 235Kbps SOIC-16 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Package | SOIC-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
9,439
9,439
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.3209 | $ 1.32 |
10+ | $ 1.0943 | $ 10.94 |
50+ | $ 0.969 | $ 48.45 |
100+ | $ 0.8276 | $ 82.76 |
500+ | $ 0.7665 | $ 383.25 |
1,000+ | $ 0.7376 | $ 737.60 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$