MAXIM MAX3098EBESE+
| Manufacturer | |
| Mfr. Part # | MAX3098EBESE+ |
| LCSC Part # | C143413 |
| Package | SOIC-16 |
| Customer # | |
| Key Attributes | ±15kV ESD-Protected, 32Mbps, 3V/5V, Triple RS-422/RS-485 Receivers with Fault Detection |
| Description | Receiver 3V~5.5V SOIC-16 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Package | SOIC-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 7.8141 | $ 7.81 |
10+ | $ 6.5693 | $ 65.69 |
30+ | $ 5.9261 | $ 177.78 |
100+ | $ 5.3894 | $ 538.94 |
500+ | $ 5.3199 | $ 2659.95 |
Standard Packaging 50/Full
Tube | ||