MAXIM MAX202ESE+T
| Manufacturer | |
| MPN | MAX202ESE+T |
| LCSC Part # | C143388 |
| Packaging | SO-16 |
| Customer # | |
| Key Attributes | RS-232 Transceivers with 0.1μF External Capacitors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | SO-16 | |
| Voltage - Supply | 5V | |
| Type | Transceiver | |
| Data Rate | 120Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | Low-power mode | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 8mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MAX200-MAX209, MAX211, and MAX213 are a family of RS-232 and V.28 transceivers with integrated charge pump circuitry for single +5V supply operation. The drivers maintain the ±5V EIA/TIA-232E output signal levels at data rates in excess of 120kbps when loaded in accordance with the EIA/TIA-232E specification. The MAX211 and MAX213 are available in a 28-pin, wide small-outline (SO) package and a 28-pin shrink smalloutline (SSOP) package, which occupies only 40% of the area of the SO. The MAX207 is available in a 24-pin SO package and a 24-pin SSOP. The MAX203 and MAX205 use no external components and are recommended for applications with limited circuit board space.
Features
- Saves Board Space
- Integrated Charge Pump Circuitry Eliminates the Need for a Bipolar ±12V Supply Enables Single Supply Operation From Either +5V or 9V to +12V
- Integrated 0.1μF Capacitors (MAX203, MAX205)
- 24 pin SSOP Package Saves Up to 40% Versus SO Package
- Saves Power for Longer Battery Operation
- 5μW Shutdown Mode (MAX200, MAX205, MAX206, MAX211)
- 75μA Ring Indicator Monitoring with Two Active Receivers (MAX213)
Applications
- Battery-Powered Equipment
- Handheld Equipment
- Portable Diagnostics Equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.944 | $ 1.94 |
| 10+ | $ 1.6681 | $ 16.68 |
| 30+ | $ 1.4945 | $ 44.84 |
| 100+ | $ 1.3176 | $ 131.76 |
| 500+ | $ 1.131 | $ 565.50 |
| 1,000+ | $ 1.097 | $ 1097.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | SO-16 | |
| Voltage - Supply | 5V | |
| Type | Transceiver | |
| Data Rate | 120Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | Low-power mode | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 8mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MAX200-MAX209, MAX211, and MAX213 are a family of RS-232 and V.28 transceivers with integrated charge pump circuitry for single +5V supply operation. The drivers maintain the ±5V EIA/TIA-232E output signal levels at data rates in excess of 120kbps when loaded in accordance with the EIA/TIA-232E specification. The MAX211 and MAX213 are available in a 28-pin, wide small-outline (SO) package and a 28-pin shrink smalloutline (SSOP) package, which occupies only 40% of the area of the SO. The MAX207 is available in a 24-pin SO package and a 24-pin SSOP. The MAX203 and MAX205 use no external components and are recommended for applications with limited circuit board space.
Features
- Saves Board Space
- Integrated Charge Pump Circuitry Eliminates the Need for a Bipolar ±12V Supply Enables Single Supply Operation From Either +5V or 9V to +12V
- Integrated 0.1μF Capacitors (MAX203, MAX205)
- 24 pin SSOP Package Saves Up to 40% Versus SO Package
- Saves Power for Longer Battery Operation
- 5μW Shutdown Mode (MAX200, MAX205, MAX206, MAX211)
- 75μA Ring Indicator Monitoring with Two Active Receivers (MAX213)
Applications
- Battery-Powered Equipment
- Handheld Equipment
- Portable Diagnostics Equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



