MAXIM MAX14770EESA+T
| Manufacturer | |
| MPN | MAX14770EESA+T |
| LCSC Part # | C143349 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | ±35kV High-ESD Profibus RS-485 Transceiver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | 20Mbps | |
| Number of Nodes | 128 | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±35kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Hot-swap protection;Overcurrent Protection;Thermal shutdown protection;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 2.5mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX14770E is a half- duplex, ±35kV high ESD- protected, 20Mbps transceiver for PROFIBUS- DP and RS- 485 applications. In addition, it can be used for RS- 422/V.11 communications. The MAX14770E is designed to meet IEC 61158- 2, TIA/EIA- 422- B, TIA/EIA- 485- A, V.11, and X.27 standards. The MAX14770E is available in an 8- pin SO and an 8- pin μMAX specified over the extended temperature range. It is also available in a tiny TDFN (3mmx3mm) package and specified over the automotive (- 40℃ to +125℃ temperature range.
Features
- Integrated Protection Increases Robustness
- ±35kV HBM ESD per JEDEC JS- 001- 2012
- ±12kV Contact ESD per IEC 61000- 4- 2
- ±15kV Air- Gap ESD per IEC 61000- 4- 2
- True Fail- Safe Receiver Prevents False Transitions on Receiver Input Short or Open
- Hot Swap Eliminates False Transitions During Power- Up or Hot Insertion
- Short- Circuit- Protected Outputs
- Thermal Shutdown Circuitry Prevents Excessive Power Dissipation
- Low Current Reduces Power Consumption
- 15uA Shutdown Current
- 2.5mA Supply Current Typical with No Load
- Profibus Compliant with Minimum 20Mbps Data Rate
- Allows Up to 128 Transceivers on the Bus
-
- 40°C to +125°C Automotive Temperature Range in Tiny 8- Pin (3mm×3mm) TDFN
Applications
- PROFIBUS- DP Networks
- Industrial Fieldbuses
- Motion Controllers
- RS- 485 Networks
- Machine Encoders
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.1939$ 2.1501 | $ 2.15 |
| 10+ | $ 1.8596$ 1.8225 | $ 18.23 |
| 30+ | $ 1.6503$ 1.6173 | $ 48.52 |
| 100+ | $ 1.4361$ 1.4074 | $ 140.74 |
| 500+ | $ 1.3387$ 1.3120 | $ 656.00 |
| 1,000+ | $ 1.2965$ 1.2706 | $ 1270.60 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | 20Mbps | |
| Number of Nodes | 128 | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±35kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Hot-swap protection;Overcurrent Protection;Thermal shutdown protection;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 2.5mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX14770E is a half- duplex, ±35kV high ESD- protected, 20Mbps transceiver for PROFIBUS- DP and RS- 485 applications. In addition, it can be used for RS- 422/V.11 communications. The MAX14770E is designed to meet IEC 61158- 2, TIA/EIA- 422- B, TIA/EIA- 485- A, V.11, and X.27 standards. The MAX14770E is available in an 8- pin SO and an 8- pin μMAX specified over the extended temperature range. It is also available in a tiny TDFN (3mmx3mm) package and specified over the automotive (- 40℃ to +125℃ temperature range.
Features
- Integrated Protection Increases Robustness
- ±35kV HBM ESD per JEDEC JS- 001- 2012
- ±12kV Contact ESD per IEC 61000- 4- 2
- ±15kV Air- Gap ESD per IEC 61000- 4- 2
- True Fail- Safe Receiver Prevents False Transitions on Receiver Input Short or Open
- Hot Swap Eliminates False Transitions During Power- Up or Hot Insertion
- Short- Circuit- Protected Outputs
- Thermal Shutdown Circuitry Prevents Excessive Power Dissipation
- Low Current Reduces Power Consumption
- 15uA Shutdown Current
- 2.5mA Supply Current Typical with No Load
- Profibus Compliant with Minimum 20Mbps Data Rate
- Allows Up to 128 Transceivers on the Bus
-
- 40°C to +125°C Automotive Temperature Range in Tiny 8- Pin (3mm×3mm) TDFN
Applications
- PROFIBUS- DP Networks
- Industrial Fieldbuses
- Motion Controllers
- RS- 485 Networks
- Machine Encoders
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



