MAXIM DS1818R-10+T&R
| Manufacturer | |
| MPN | DS1818R-10+T&R |
| LCSC Part # | C143297 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 3.3V EconoReset with Pushbutton |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23 | |
| Reset Timeout | 150ms | |
| Operating Temperature | -40℃~+85℃ | |
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Simple Reset/Power-On Reset | |
| Standby Current | 35uA | |
| Threshold Voltage | 2.8V | |
| Function | Manual reset input | |
| Number of Voltages Monitored | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The DS1818 EconoReset uses a precision temperature-compensated reference and comparator circuit to monitor the status of the power supply (VCC). When an out-of-tolerance condition is detected, an internal power-fail signal is generated which forces reset to the active state. When VCC returns to an in-tolerance condition, the reset signal is kept in the active state for approximately 150 ms to allow the power supply and processor to stabilize. The DS1818 also monitors a pushbutton on the reset output. If the reset line is pulled low, a reset is generated upon release and the DS1818 output will be held in reset output low for typically 150 ms.
Features
AI Translation
- Improves Reliability of Processor Operation
- Temperature-Compensated Voltage Monitor for Precise, Automated PowerFail Detection
- Automatically Restarts a Microprocessor After Power Failure
- Maintains Reset for 150ms After VCC Returns to Tolerance for Processor Stabilization
- Monitors Pushbutton for External Override
- Active-Low Reset Output Efficient Open-Drain Output with Internal 5.5kΩ Pullup Resistor Saves Power and Space
- 35μA (max) Quiescent Current
- Allows for Easy Design with No Complicated Settings
- Fixed 3.3V Reset Threshold
- 5%, 10%, and 20% Tolerance Versions Available
- Operates in Most Commercial and Industrial Environments
- -40°C to +85°C Operating Temperature Range
- MXD1818 Offers Improved Performance over the DS1818
In-Stock: 800
800 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4421 | $ 1.44 |
| 10+ | $ 1.2088 | $ 12.09 |
| 30+ | $ 1.0808 | $ 32.42 |
| 100+ | $ 0.9366 | $ 93.66 |
| 500+ | $ 0.8264 | $ 413.20 |
| 1,000+ | $ 0.7972 | $ 797.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



