MAXIM DS1023S-200+
| Manufacturer | |
| Mfr. Part # | DS1023S-200+ |
| LCSC Part # | C143274 |
| Package | SOIC-16-300mil |
| Customer # | |
| Description | 4.75V~5.25V 510ns SOIC-16-300mil Delay Lines RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Delay Lines | |
| Manufacturer | MAXIM | |
| Package | SOIC-16-300mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 46 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 11.6933 | $ 11.69 |
10+ | $ 10.1108 | $ 101.11 |
30+ | $ 9.1467 | $ 274.40 |
100+ | $ 8.3385 | $ 833.85 |
500+ | $ 8.2367 | $ 4118.35 |
Standard Packaging 46/Full
Tube | ||
Better price for more quantity?
$