MAXIM DG408DY+
| Manufacturer | |
| MPN | DG408DY+ |
| LCSC Part # | C143272 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | Improved, 8-Channel/Dual 4-Channel, CMos Analog Multiplexers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-16 | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 5V~30V;-20V~-5V;5V~20V | |
| Ron | 100Ω | |
| Number of Channels | 1 | |
| Con | 37pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Pin-Compatible Plug-In Upgrades for Industry Standard DG408/DG409
- Guaranteed Matching Between Channels, 8Ω Max
- Guaranteed On-Resistance Flatness, 9Ω Max
- Guaranteed Low Charge Injection, 15pC Max
- Low On-Resistance, 100Ω Max
- Input Leakage, 5nA Max at +85°C
- Low Power Consumption, 1.25mW Max
- Rail-to-Rail Signal Handling
- Digital Input Controls TTL/CMOS Compatible
- ESD Protection >2000V per Method 3015.7
Applications
AI Translation
- Sample-and-Hold Circuits
- Test Equipment
- Guidance and Control Systems
- Communications Systems
- Data-Acquisition Systems
- Audio Signal Routing
In-Stock: 6
6 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.3167$ 3.1841 | $ 3.18 |
| 10+ | $ 2.8462$ 2.7324 | $ 27.32 |
| 50+ | $ 2.5671$ 2.4645 | $ 123.23 |
| 100+ | $ 2.2847$ 2.1934 | $ 219.34 |
| 500+ | $ 2.1533$ 2.0672 | $ 1033.60 |
| 1,000+ | $ 2.0949$ 2.0111 | $ 2011.10 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-16 | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 5V~30V;-20V~-5V;5V~20V | |
| Ron | 100Ω | |
| Number of Channels | 1 | |
| Con | 37pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Pin-Compatible Plug-In Upgrades for Industry Standard DG408/DG409
- Guaranteed Matching Between Channels, 8Ω Max
- Guaranteed On-Resistance Flatness, 9Ω Max
- Guaranteed Low Charge Injection, 15pC Max
- Low On-Resistance, 100Ω Max
- Input Leakage, 5nA Max at +85°C
- Low Power Consumption, 1.25mW Max
- Rail-to-Rail Signal Handling
- Digital Input Controls TTL/CMOS Compatible
- ESD Protection >2000V per Method 3015.7
Applications
AI Translation
- Sample-and-Hold Circuits
- Test Equipment
- Guidance and Control Systems
- Communications Systems
- Data-Acquisition Systems
- Audio Signal Routing
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



