LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55H1861BSB14 product image
Images for reference only

VISHAY RNC55H1861BSB14

Manufacturer
MPN
RNC55H1861BSB14
LCSC Part #
C1431872
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 1.86kΩ ±0.1% 0.125W Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNC55H1861BSB14

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance1.86kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.2288$ 2.23
200+$ 0.8629$ 172.58
500+$ 0.832$ 416.00
1,000+$ 0.8181$ 818.10
Standard Packaging100/Full Bag
Better price for more quantity?
$