VISHAY GI250-4-E3/54
| Manufacturer | |
| MPN | GI250-4-E3/54 |
| LCSC Part # | C143055 |
| Packaging | DO-204AL(DO-41) |
| Customer # | |
| Key Attributes | 1 Independent 4kV 3.5V@0.25A 250mA DO-204AL(DO-41) Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-204AL(DO-41) | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 4kV | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Voltage - Forward(Vf@If) | 3.5V@0.25A | |
| Reverse Leakage Current (Ir) | 5uA@4000V | |
| Non-Repetitive Peak Forward Surge Current | 15A | |
| Current - Rectified | 250mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Superectifier construction for high-reliability applications
- Void-free glass passivated junction
- Low leakage current
- High forward surge capability
- Wave soldering up to 275°C for 10 seconds per JESD 22-B106
Applications
AI Translation
For rectification and freewheeling diode applications in high-voltage power supplies, inverters, and converters
In-Stock: 27
27 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4775 | $ 0.48 |
| 10+ | $ 0.3802 | $ 3.80 |
| 30+ | $ 0.3385 | $ 10.16 |
| 100+ | $ 0.2859 | $ 28.59 |
| 500+ | $ 0.2627 | $ 131.35 |
| 1,000+ | $ 0.2488 | $ 248.80 |
Standard Packaging5500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-204AL(DO-41) | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 4kV | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Voltage - Forward(Vf@If) | 3.5V@0.25A | |
| Reverse Leakage Current (Ir) | 5uA@4000V | |
| Non-Repetitive Peak Forward Surge Current | 15A | |
| Current - Rectified | 250mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Superectifier construction for high-reliability applications
- Void-free glass passivated junction
- Low leakage current
- High forward surge capability
- Wave soldering up to 275°C for 10 seconds per JESD 22-B106
Applications
AI Translation
For rectification and freewheeling diode applications in high-voltage power supplies, inverters, and converters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



