VISHAY P600D-E3/54
| Manufacturer | |
| MPN | P600D-E3/54 |
| LCSC Part # | C143050 |
| Packaging | P600 |
| Customer # | |
| Key Attributes | DIODE STANDARD 200V 6A P600 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | P600 | |
| Diode Configuration | Standalone | |
| Operating Junction Temperature Range | -50℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Voltage - Forward(Vf@If) | 900mV@6A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Non-Repetitive Peak Forward Surge Current | 400A | |
| Current - Rectified | 6A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low forward voltage drop
- Low leakage current
- High forward current capability
- High forward surge capability
- Maximum wave soldering temperature 275°C for 10 seconds, per JESD22-B106
- Material categorization: for compliance definitions, see www.vishay.com/doc?99912
Applications
AI Translation
For general rectification and freewheeling diode applications in power supplies, inverters, and converters
In-Stock: 50
50 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6501 | $ 0.65 |
| 10+ | $ 0.6371 | $ 6.37 |
| 30+ | $ 0.6274 | $ 18.82 |
| 100+ | $ 0.6177 | $ 61.77 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | P600 | |
| Diode Configuration | Standalone | |
| Operating Junction Temperature Range | -50℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Voltage - Forward(Vf@If) | 900mV@6A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Non-Repetitive Peak Forward Surge Current | 400A | |
| Current - Rectified | 6A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low forward voltage drop
- Low leakage current
- High forward current capability
- High forward surge capability
- Maximum wave soldering temperature 275°C for 10 seconds, per JESD22-B106
- Material categorization: for compliance definitions, see www.vishay.com/doc?99912
Applications
AI Translation
For general rectification and freewheeling diode applications in power supplies, inverters, and converters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



