LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY DG211BDY-T1-E3 product image
  • DG211BDY-T1-E3 thumbnail 1
  • DG211BDY-T1-E3 thumbnail 2
  • DG211BDY-T1-E3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY DG211BDY-T1-E3RoHS

Manufacturer
MPN
DG211BDY-T1-E3
LCSC Part #
C143040
Packaging
SOIC-16
Customer #
Key Attributes
Improved Quad CMos Analog Switches
Datasheetpdf iconVISHAY DG211BDY-T1-E3
In-Stock: 488
488 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.5217$ 2.52
10+$ 2.1902$ 21.90
30+$ 1.9839$ 59.52
100+$ 1.6394$ 163.94
500+$ 1.5452$ 772.60
1,000+$ 1.503$ 1503.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerVISHAY
PackagingSOIC-16
FeaturesBidirectional analog channel;Glitch-free switching
Operating Temperature-40℃~+85℃
Ron85Ω
Voltage - Supply-22V~-4.5V;4.5V~22V
Number of Channels4
Con5pF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The DG211B, DG212B analog switches are highly improved versions of the industry-standard DG211, DG212. These devices are fabricated in proprietary silicon gate CMOS process, resulting in lower on-resistance, lower leakage, higher speed, and lower power consumption. These quad single-pole single-throw switches are designed for a wide variety of applications in telecommunications, instrumentation, process control, computer peripherals, etc. An improved charge injection compensation design minimizes switching transients. The DG211B and DG212B can handle up to ± 22 V, and have an improved continuous current rating of 30 mA. An epitaxial layer prevents latchup. All devices feature true bi-directional performance in the on condition, and will block signals to the supply levels in the off condition. The DG211B is a normally closed switch and the DG212B is a normally open switch.

Features

AI Translation
  • ± 22 V supply voltage rating
  • TTL and CMOS compatible logic
  • Low on-resistance - RDS(on): 50 Ω
  • Low leakage - ID(on): 20 pA
  • Single supply operation possible
  • Extended temperature range
  • Fast switching - ton: 120 ns
  • Low charge injection - Q: 1 pC

Applications

AI Translation
  • Industrial instrumentation
  • Test equipment
  • Communications systems
  • Disk drives
  • Computer peripherals
  • Portable instruments
  • Sample-and-hold circuits