TI OPT3006YMFR
| Manufacturer | |
| Mfr. Part # | OPT3006YMFR |
| LCSC Part # | C143018 |
| Package | PicoStar-6 |
| Customer # | |
| Description | 1.6V~3.6V PicoStar-6 Ambient Light, IR, UV Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors | |
| Manufacturer | TI | |
| Package | PicoStar-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031499090 |
| USHTS | 9031499000 |
| TARIC | 9031499000 |
| CAHTS | 9031499000 |
| BRHTS | 90314990 |
| INHTS | 90314900 |
| MXHTS | 9031.49.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.2721 | $ 2.27 |
10+ | $ 1.9389 | $ 19.39 |
30+ | $ 1.7291 | $ 51.87 |
100+ | $ 1.5147 | $ 151.47 |
500+ | $ 1.4176 | $ 708.80 |
1,000+ | $ 1.3759 | $ 1375.90 |
Standard Packaging 3000/Full
Reel | ||