Littelfuse 37212000411
| Manufacturer | |
| Mfr. Part # | 37212000411 |
| LCSC Part # | C142885 |
| Package | Through Hole |
| Customer # | |
| Description | 35A 2A Through Hole Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
985
985
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3299 | $ 1.65 |
50+ | $ 0.2616 | $ 13.08 |
150+ | $ 0.2323 | $ 34.85 |
1,000+ | $ 0.1957 | $ 195.70 |
2,000+ | $ 0.1795 | $ 359.00 |
5,000+ | $ 0.1697 | $ 848.50 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$