Littelfuse 0287035.PXCN
| Manufacturer | |
| Mfr. Part # | 0287035.PXCN |
| LCSC Part # | C142775 |
| Package | - |
| Customer # | |
| Key Attributes | Blade Fuses |
| Description | 1kA@32V Blade Fuse 35A 32V Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
620
620
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.102 | $ 0.51 |
50+ | $ 0.0825 | $ 4.13 |
150+ | $ 0.0728 | $ 10.92 |
500+ | $ 0.0655 | $ 32.75 |
2,000+ | $ 0.0596 | $ 119.20 |
4,000+ | $ 0.0567 | $ 226.80 |
Standard Packaging 2000/Full
Box | ||
Better price for more quantity?
$