LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse 02153.15MXP product image
  • 02153.15MXP thumbnail 1
  • 02153.15MXP thumbnail 2
  • 02153.15MXP thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Littelfuse 02153.15MXPRoHS

Manufacturer
MPN
02153.15MXP
LCSC Part #
C142723
Packaging
D5.2xL20mm
Customer #
Key Attributes
FUSE BRD MNT 3.15A D5.2xL20mm
Datasheetpdf iconLittelfuse 02153.15MXP

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Fuses
ManufacturerLittelfuse
PackagingD5.2xL20mm
Melting I2t43.255
Interrupt Rating1.5kA@250VAC
Operating Temperature-55℃~+125℃
TypeCeramic Tube Fuse
Current Rating3.15A
Voltage Rating (DC)250V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging200
Sales UnitPiece

Introduction

AI Translation

5×20mm Time-Lag surge withstand ceramic body cartridge fuse designed to IEC specification

Features

AI Translation
  • Designed to International (IEC ) Standards for use globally
  • High breaking capacity
  • Meets the IEC 60127-2, Sheet 5 specification for Time-Lag fuses
  • RoHS compliant and lead-free

Applications

AI Translation
  • Used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
In-Stock: 7,855
7,855 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1623$ 0.81
50+$ 0.1271$ 6.36
150+$ 0.1095$ 16.43
500+$ 0.0935$ 46.75
2,500+$ 0.083$ 207.50
5,000+$ 0.0777$ 388.50
Standard Packaging200/Full Bag
Better price for more quantity?
$