Littelfuse 0287030.PXCN
| Manufacturer | |
| MPN | 0287030.PXCN |
| LCSC Part # | C142686 |
| Packaging | - |
| Customer # | |
| Key Attributes | Blade Fuses |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Melting I2t | 1510 | |
| Interrupt Rating | 1kA@32V | |
| Operating Temperature | -40℃~+105℃ | |
| Nominal Cold Resistance | 1.97mΩ | |
| Type | Blade Fuse | |
| Voltage Drop | 84mV | |
| Current Rating | 30A | |
| Voltage Rating (DC) | 32V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ATOF^(B) fuse has become the original equipment circuit protection standard for foreign and domestic automobiles and trucks. Readily identifiable and easily replaced, this fuse can be specified for a variety of low voltage electronic applications.
In-Stock: 6,855
6,855 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1036 | $ 0.52 |
| 50+ | $ 0.0809 | $ 4.05 |
| 150+ | $ 0.0695 | $ 10.43 |
| 500+ | $ 0.061 | $ 30.50 |
| 2,000+ | $ 0.0541 | $ 108.20 |
| 4,000+ | $ 0.0507 | $ 202.80 |
Standard Packaging2000/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Melting I2t | 1510 | |
| Interrupt Rating | 1kA@32V | |
| Operating Temperature | -40℃~+105℃ | |
| Nominal Cold Resistance | 1.97mΩ | |
| Type | Blade Fuse | |
| Voltage Drop | 84mV | |
| Current Rating | 30A | |
| Voltage Rating (DC) | 32V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ATOF^(B) fuse has become the original equipment circuit protection standard for foreign and domestic automobiles and trucks. Readily identifiable and easily replaced, this fuse can be specified for a variety of low voltage electronic applications.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



