Littelfuse 39212000000
| Manufacturer | |
| Mfr. Part # | 39212000000 |
| LCSC Part # | C142678 |
| Package | Through Hole,P=5.08mm |
| Customer # | |
| Key Attributes | FUSE BRD MNT 2A TH |
| Description | Square Fuse 2A Through Hole,P=5.08mm Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Package | Through Hole,P=5.08mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1400 |
| Sales Unit | Piece |
In-Stock:
28,130 
28,130
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.069 | $ 0.69 |
100+ | $ 0.0565 | $ 5.65 |
300+ | $ 0.0503 | $ 15.09 |
1,400+ | $ 0.0457 | $ 63.98 |
5,600+ | $ 0.0419 | $ 234.64 |
9,800+ | $ 0.0401 | $ 392.98 |
Standard Packaging 1400/Full
Box | ||
Better price for more quantity?
$