VISHAY NTCLE100E3332JB0
| Manufacturer | |
| Mfr. Part # | NTCLE100E3332JB0 |
| LCSC Part # | C142591 |
| Package | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | THERMISTOR NTC 3.3kΩ TH |
| Description | NTC Thermistor 3.3kΩ Through Hole,P=2.54mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | VISHAY | |
| Package | Through Hole,P=2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
197 
197
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4999 | $ 0.50 |
10+ | $ 0.3972 | $ 3.97 |
30+ | $ 0.345 | $ 10.35 |
100+ | $ 0.2944 | $ 29.44 |
500+ | $ 0.2638 | $ 131.90 |
1,000+ | $ 0.2469 | $ 246.90 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$